Part Details for HGTD3N60C3 by Intersil Corporation
Overview of HGTD3N60C3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for HGTD3N60C3
HGTD3N60C3 CAD Models
HGTD3N60C3 Part Data Attributes
Alternate Parts for HGTD3N60C3
This table gives cross-reference parts and alternative options found for HGTD3N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD3N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTD3N60B3S | 7A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-4 | Intersil Corporation | HGTD3N60C3 vs HGTD3N60B3S |
HGTD3N60C3S | 6A, 600V, N-CHANNEL IGBT, TO-252AA, TO-252AA, 3 PIN | Intersil Corporation | HGTD3N60C3 vs HGTD3N60C3S |
IRG4RC10KTRLPBF | Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | International Rectifier | HGTD3N60C3 vs IRG4RC10KTRLPBF |
SGD04N60 | Insulated Gate Bipolar Transistor, 9.4A I(C), 600V V(BR)CES, N-Channel, TO-252AA | Siemens | HGTD3N60C3 vs SGD04N60 |
SGD02N60 | Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252AA, GREEN, PLASTIC, DPAK-3 | Infineon Technologies AG | HGTD3N60C3 vs SGD02N60 |
HGTD3N60B3S9A | 7A, 600V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | HGTD3N60C3 vs HGTD3N60B3S9A |