There are no models available for this part yet.
Overview of SG7915IG by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SG7915IG by Microsemi Corporation
Part Data Attributes for SG7915IG by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
TO-257
|
Package Description
|
, SIP3,.1TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.3 V
|
Input Voltage Absolute-Max
|
40 V
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
17.5 V
|
JESD-30 Code
|
R-CSFM-P3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.15%
|
Load Regulation-Max
|
0.15%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15.6 V
|
Output Voltage1-Min
|
14.4 V
|
Output Voltage1-Nom
|
15 V
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for SG7915IG
This table gives cross-reference parts and alternative options found for SG7915IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7915IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8874801UA | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | Linfinity Microelectronics | SG7915IG vs 5962-8874801UA |
SG7915AIG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7915IG vs SG7915AIG/883B |
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7915IG vs SG7915IG/883B |
MC7915P | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | Micro Commercial Components | SG7915IG vs MC7915P |
5962-8874801UX | Fixed Negative Standard Regulator, 15V, CSFM3, | Linfinity Microelectronics | SG7915IG vs 5962-8874801UX |
LM7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | SG7915IG vs LM7915CT |
LM320T-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | SG7915IG vs LM320T-15 |
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | SG7915IG vs MC7915BT |
SG7915AIG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG7915IG vs SG7915AIG |
FM915S7 | Fixed Negative Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Microwave | SG7915IG vs FM915S7 |
Related Parts for SG7915IG
-
SG7915ATLinear Regulator ICs
-
SG1846JSwitching Regulator or Controllers
-
SI4822DY-T1Power Field-Effect Transistors
-
SDURF1020CTRectifier Diodes
-
SI3407DV-T1-E3Small Signal Field-Effect Transistors
-
SA43Transient Suppressors
-
SHN1B01FDW1T1GSmall Signal Bipolar Transistors
-
SG7808AKOther Regulators
-
SFH6186-3X002Optocoupler