Part Details for 5962-8874801UX by Linfinity Microelectronics
Overview of 5962-8874801UX by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962-8874801UX
5962-8874801UX CAD Models
5962-8874801UX Part Data Attributes
|
5962-8874801UX
Linfinity Microelectronics
Buy Now
|
Compare Parts:
5962-8874801UX
Linfinity Microelectronics
Fixed Negative Standard Regulator, 15V, CSFM3,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for 5962-8874801UX
This table gives cross-reference parts and alternative options found for 5962-8874801UX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8874801UX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7915BT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-8874801UX vs MC7915BT |
SG7915IG | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962-8874801UX vs SG7915IG |
MC7915P | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | Micro Commercial Components | 5962-8874801UX vs MC7915P |
LM320T-15/NOPB | 15V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | 5962-8874801UX vs LM320T-15/NOPB |
SG7915IG/883B | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | 5962-8874801UX vs SG7915IG/883B |
MC7915CT | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-8874801UX vs MC7915CT |
MC7915CT | 15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | 5962-8874801UX vs MC7915CT |
KA7915 | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | Samsung Semiconductor | 5962-8874801UX vs KA7915 |
LM7915CT/NOPB | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874801UX vs LM7915CT/NOPB |
LM320T-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | 5962-8874801UX vs LM320T-15 |