Part Details for MC7915BT by Motorola Mobility LLC
Overview of MC7915BT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7915BT
MC7915BT CAD Models
MC7915BT Part Data Attributes
|
MC7915BT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7915BT
Motorola Mobility LLC
15V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 35 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC7915BT
This table gives cross-reference parts and alternative options found for MC7915BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7915BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM320T-15/NOPB | Rochester Electronics LLC | Check for Price | 15V FIXED NEGATIVE REGULATOR, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | MC7915BT vs LM320T-15/NOPB |
SG7915AIG/883B | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | MC7915BT vs SG7915AIG/883B |
MC7915CT | Samsung Semiconductor | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | MC7915BT vs MC7915CT |
SG7915AIG | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | MC7915BT vs SG7915AIG |
SG7915IG/883B | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | MC7915BT vs SG7915IG/883B |
5962-8874801UA | Microsemi Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, TO-257, 3 PIN | MC7915BT vs 5962-8874801UA |
5962-8874801UX | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 15V, CSFM3, | MC7915BT vs 5962-8874801UX |
5962-8874801UA | Linfinity Microelectronics | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, CSFM3, | MC7915BT vs 5962-8874801UA |
LM7915CT | Fairchild Semiconductor Corporation | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220AB, 3 PIN | MC7915BT vs LM7915CT |
KA7915 | Samsung Semiconductor | Check for Price | Fixed Negative Standard Regulator, 15V, BIPolar, PSFM3, | MC7915BT vs KA7915 |