Part Details for SG73W3ARTTE563M by KOA Speer Electronics Inc
Overview of SG73W3ARTTE563M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG73W3ARTTE563M
SG73W3ARTTE563M CAD Models
SG73W3ARTTE563M Part Data Attributes
|
SG73W3ARTTE563M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG73W3ARTTE563M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG73W3ARTTE563M
This table gives cross-reference parts and alternative options found for SG73W3ARTTE563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG73W3ARTTE563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG733ALTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG733ALTED563M |
SG73W3ARTTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG73W3ARTTED563M |
SG733ALBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG733ALBK563M |
TSR1MTM563V | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTTE563M vs TSR1MTM563V |
SG73W3ARTBK563M | RES,SMT,THICK FILM,56K OHMS,200WV,20% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | SG73W3ARTTE563M vs SG73W3ARTBK563M |
TSR1MM563V | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | SG73W3ARTTE563M vs TSR1MM563V |
NRCP100M563TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | SG73W3ARTTE563M vs NRCP100M563TRF |
SG733ATBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG733ATBK563M |
SG73W3ALTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG73W3ALTE563M |
SG73W3ATTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG73W3ARTTE563M vs SG73W3ATTE563M |