Part Details for TSR1MM563V by Tateyama Kagaku Group
Overview of TSR1MM563V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1MM563V
TSR1MM563V CAD Models
TSR1MM563V Part Data Attributes
|
TSR1MM563V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1MM563V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TSR1MM563V
This table gives cross-reference parts and alternative options found for TSR1MM563V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1MM563V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ATTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ATTE563M |
SG733ALBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1MM563V vs SG733ALBK563M |
SG73W3ALBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ALBK563M |
SG733ATTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1MM563V vs SG733ATTE563M |
SG73W3ARTTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ARTTED563M |
SG73W3ARTTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ARTTE563M |
SG73W3ALTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ALTE563M |
SG733ATBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1MM563V vs SG733ATBK563M |
SG733ATTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR1MM563V vs SG733ATTED563M |
SG73W3ATBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1MM563V vs SG73W3ATBK563M |