Part Details for SG733ATBK563M by KOA Speer Electronics Inc
Overview of SG733ATBK563M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG733ATBK563M
SG733ATBK563M CAD Models
SG733ATBK563M Part Data Attributes
|
SG733ATBK563M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SG733ATBK563M
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for SG733ATBK563M
This table gives cross-reference parts and alternative options found for SG733ATBK563M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG733ATBK563M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73W3ATTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ATTE563M |
SG733ALBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATBK563M vs SG733ALBK563M |
SG73W3ALBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ALBK563M |
SG733ATTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATBK563M vs SG733ATTE563M |
SG73W3ARTTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ARTTED563M |
SG73W3ARTTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ARTTE563M |
SG73W3ALTE563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ALTE563M |
SG733ATTED563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SG733ATBK563M vs SG733ATTED563M |
SG73W3ATBK563M | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | SG733ATBK563M vs SG73W3ATBK563M |