Part Details for SG3526BDW-TR by Microchip Technology Inc
Overview of SG3526BDW-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG3526BDW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG3526BDW-TR-ND
|
DigiKey | IC REG CTRLR BUCK/FLYBACK 18SOIC Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG3526BDW-TR
|
Microchip Technology Inc | Voltage Mode PWM, 500Khz - 8V to 35V Operation 0C to 70C, Projected EOL: 2044-01-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0200 / $10.5700 | Buy Now |
Part Details for SG3526BDW-TR
SG3526BDW-TR CAD Models
SG3526BDW-TR Part Data Attributes
|
SG3526BDW-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG3526BDW-TR
Microchip Technology Inc
Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP18,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SG3526BDW-TR
This table gives cross-reference parts and alternative options found for SG3526BDW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3526BDW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3526BDW | Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG3526BDW-TR vs SG3526BDW |
SG3526BDW | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO18, ROHS COMPLIANT, PLASTIC, SOIC-18 | Microsemi Corporation | SG3526BDW-TR vs SG3526BDW |
SG2526BDW-TR | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG3526BDW-TR vs SG2526BDW-TR |
SG2526BDW | Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG3526BDW-TR vs SG2526BDW |