Part Details for SG2526BDWT/R by Microchip Technology Inc
Overview of SG2526BDWT/R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG2526BDWT/R
SG2526BDWT/R CAD Models
SG2526BDWT/R Part Data Attributes
|
SG2526BDWT/R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2526BDWT/R
Microchip Technology Inc
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SG2526BDWT/R
This table gives cross-reference parts and alternative options found for SG2526BDWT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2526BDWT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3526BDW | Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG2526BDWT/R vs SG3526BDW |
SG3526BDW | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO18, ROHS COMPLIANT, PLASTIC, SOIC-18 | Microsemi Corporation | SG2526BDWT/R vs SG3526BDW |
SG2526BDW-TR | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG2526BDWT/R vs SG2526BDW-TR |
SG2526BDW | Switching Controller, 0.2A, 500kHz Switching Freq-Max, PDSO18 | Microchip Technology Inc | SG2526BDWT/R vs SG2526BDW |