Part Details for SG2525ADW-TR by Microchip Technology Inc
Overview of SG2525ADW-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SG2525ADW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG2525ADW-TR-ND
|
DigiKey | VOLTAGE MODE PWMS, Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG2525ADW-TR
|
Microchip Technology Inc | Voltage Mode PWMs Dual Sink/Source Outputs - 100Hz to 500KHz oscillator range, Projected EOL: 2044-01-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.0500 / $25.3800 | Buy Now |
Part Details for SG2525ADW-TR
SG2525ADW-TR CAD Models
SG2525ADW-TR Part Data Attributes
|
SG2525ADW-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG2525ADW-TR
Microchip Technology Inc
Switching Controller, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.29 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SG2525ADW-TR
This table gives cross-reference parts and alternative options found for SG2525ADW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2525ADW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3525BDWTRG4 | Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | SG2525ADW-TR vs UC3525BDWTRG4 |
SG3525ADWR2 | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16, PLASTIC, SO-16 | Motorola Semiconductor Products | SG2525ADW-TR vs SG3525ADWR2 |
SG3525ADWR2G | PWM Controller, SO-16 WB, 1000-REEL | onsemi | SG2525ADW-TR vs SG3525ADWR2G |
SG3525AP | Voltage Mode PWM | STMicroelectronics | SG2525ADW-TR vs SG3525AP |
UC3525BDWG4 | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG2525ADW-TR vs UC3525BDWG4 |
UC2525BDW | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | SG2525ADW-TR vs UC2525BDW |
KA3525A | PWM Controller programmable frequency up to 430khz, 1500-TUBE | onsemi | SG2525ADW-TR vs KA3525A |
UC3525BQTR | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PQCC20 | Texas Instruments | SG2525ADW-TR vs UC3525BQTR |
UC3525BDW | Enhanced 35V, Dual 0.4A 400KHz PWM controller with Low output when off, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG2525ADW-TR vs UC3525BDW |
UC2525ADWTRG4 | Regulating Pulse Width Modulators 16-SOIC -25 to 85 | Texas Instruments | SG2525ADW-TR vs UC2525ADWTRG4 |