Part Details for SG1526J by Motorola Mobility LLC
Overview of SG1526J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1526J
SG1526J CAD Models
SG1526J Part Data Attributes
|
SG1526J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SG1526J
Motorola Mobility LLC
0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.73 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1526J
This table gives cross-reference parts and alternative options found for SG1526J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1526J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3526AQ | 0.2A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC20, PLASTIC, LCC-20 | Texas Instruments | SG1526J vs UC3526AQ |
UC1526AJ/883BC | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, CDIP18 | Texas Instruments | SG1526J vs UC1526AJ/883BC |
UC3526ADWTR | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | SG1526J vs UC3526ADWTR |
UC2526ADWTR | 35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85 | Texas Instruments | SG1526J vs UC2526ADWTR |
SG3526BJ | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Microsemi Corporation | SG1526J vs SG3526BJ |
LT3526N | IC 0.2 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18, Switching Regulator or Controller | Linear Technology | SG1526J vs LT3526N |
8551502VA | Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, CDIP18, CERAMIC, DIP-18 | Unitrode Corporation | SG1526J vs 8551502VA |
UC3526ADWG4 | 35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70 | Texas Instruments | SG1526J vs UC3526ADWG4 |
UC1526AJ883B | Regulating Pulse Width Modulators 18-CDIP -55 to 125 | Texas Instruments | SG1526J vs UC1526AJ883B |
SG1526JBVAJC | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP18, CERAMIC, DIP-18 | Motorola Mobility LLC | SG1526J vs SG1526JBVAJC |