Part Details for SFR01MZPF2803 by ROHM Semiconductor
Overview of SFR01MZPF2803 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFR01MZPF2803
SFR01MZPF2803 CAD Models
SFR01MZPF2803 Part Data Attributes
|
SFR01MZPF2803
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2803
ROHM Semiconductor
Fixed Resistor, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2803
This table gives cross-reference parts and alternative options found for SFR01MZPF2803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS02FTE2803 | Fixed Resistor, Metal Glaze/thick Film, 1W, 280000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SFR01MZPF2803 vs AS02FTE2803 |
RM04F2803CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF2803 vs RM04F2803CTD-H |
0402WGF2803B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF2803 vs 0402WGF2803B5E |
WF04P2803FTL | Fixed Resistor, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF2803 vs WF04P2803FTL |
232270672804L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF2803 vs 232270672804L |
MCR01PZPIF2803 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF2803 vs MCR01PZPIF2803 |
WCR0402-280KFI | Fixed Resistor, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | SFR01MZPF2803 vs WCR0402-280KFI |
CR-02FP6--280K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF2803 vs CR-02FP6--280K |
CR102803FB | Fixed Resistor, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPF2803 vs CR102803FB |
TSR16GF2803V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPF2803 vs TSR16GF2803V |