Part Details for AS02FTE2803 by Viking Tech Corp
Overview of AS02FTE2803 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS02FTE2803
AS02FTE2803 CAD Models
AS02FTE2803 Part Data Attributes
|
AS02FTE2803
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AS02FTE2803
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 280000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS02FTE2803
This table gives cross-reference parts and alternative options found for AS02FTE2803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS02FTE2803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPF2803 | Fixed Resistor, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AS02FTE2803 vs SFR01MZPF2803 |
0402WGF2803CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTE2803 vs 0402WGF2803CD |
MC0402P-2803-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | AS02FTE2803 vs MC0402P-2803-FT101W |
RMC10K2803FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AS02FTE2803 vs RMC10K2803FTH |
RCS1005F2803ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AS02FTE2803 vs RCS1005F2803ES |
RC0402FR-07280KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AS02FTE2803 vs RC0402FR-07280KP |
0402WGF2803B1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTE2803 vs 0402WGF2803B1 |
HQ02WGF2803TCE | Fixed Resistor, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AS02FTE2803 vs HQ02WGF2803TCE |
TFP0402R2803FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AS02FTE2803 vs TFP0402R2803FA-T10 |
RMSW10K2803FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AS02FTE2803 vs RMSW10K2803FB |