RM04F2803CTD-H
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RM04F2803CTD-H by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM04F2803CTD-H by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM04F2803CTD-H by Cal-Chip Electronics

RM04F2803CTD-H
Cal-Chip Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
unknown
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
280000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RM04F2803CTD-H
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RM04F2803CTD-H

This table gives cross-reference parts and alternative options found for RM04F2803CTD-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM04F2803CTD-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C04021A2803FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RM04F2803CTD-H vs 9C04021A2803FKPF4
WR04X2803FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE Walsin Technology Corporation RM04F2803CTD-H vs WR04X2803FBL
MC0402P-2803-FTW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc RM04F2803CTD-H vs MC0402P-2803-FTW
0402WGF2803C5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F2803CTD-H vs 0402WGF2803C5E
WR04X2803FHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation RM04F2803CTD-H vs WR04X2803FHL
MCR01MRTF2803 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor RM04F2803CTD-H vs MCR01MRTF2803
0402WGF2803BAE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F2803CTD-H vs 0402WGF2803BAE
0402WGF2803CA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F2803CTD-H vs 0402WGF2803CA
CDF0402280K1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic RM04F2803CTD-H vs CDF0402280K1%100PPM/KNP20
0402WGF2803T2 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 280000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd RM04F2803CTD-H vs 0402WGF2803T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM04F2803CTD-H by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM04F2803CTD-H by Cal-Chip Electronics

  • Please alert me when RM04F2803CTD-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM04F2803CTD-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM04F2803CTD-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM04F2803CTD-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM04F2803CTD-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM04F2803CTD-H by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: