Part Details for SFM14PL-TP by Micro Commercial Components
Overview of SFM14PL-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM14PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM14PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2728 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
833-SFM14PL-TP
|
Mouser Electronics | Rectifiers 1A SUPER FAST RECOVERY RECTIFIER RoHS: Compliant | 2209 |
|
$0.0670 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0688 | Buy Now |
|
Bristol Electronics | 1526 |
|
RFQ |
Part Details for SFM14PL-TP
SFM14PL-TP CAD Models
SFM14PL-TP Part Data Attributes:
|
SFM14PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SFM14PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SFM14PL-TP
This table gives cross-reference parts and alternative options found for SFM14PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM14PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE4L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SFM14PL-TP vs SE4L |
CRH01(TE85L) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | SFM14PL-TP vs CRH01(TE85L) |
CMMR1-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | SFM14PL-TP vs CMMR1-02 |
SM4003PL-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | SFM14PL-TP vs SM4003PL-TP-HF |
SM4003PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SFM14PL-TP vs SM4003PL-TP |
CRH01 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | SFM14PL-TP vs CRH01 |
CMH04 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-4E1A, PLASTIIC, 2 PIN, Signal Diode | Toshiba America Electronic Components | SFM14PL-TP vs CMH04 |
CMMR1S-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | SFM14PL-TP vs CMMR1S-02TR |
CMMR1-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | SFM14PL-TP vs CMMR1-02BK |
CRH01(TE85R) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | SFM14PL-TP vs CRH01(TE85R) |