-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1110 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 200V V(RRM), SILICON | 888 |
|
$2.3400 / $5.8500 | Buy Now |
|
Win Source Electronics | Rectifier Diode Switching 200V 1A 35ns 2-Pin S-FLAT T/R / DIODE GEN PURP 200V 1A SFLAT | 300000 |
|
$0.1320 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRH01
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CRH01
Toshiba America Electronic Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 3-2A1A, S-FLAT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Toshiba | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CRH01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRH01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM14PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | CRH01 vs SFM14PL-TP |
SE4L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CRH01 vs SE4L |
CRH01(TE85L) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CRH01 vs CRH01(TE85L) |
CMMR1-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CRH01 vs CMMR1-02 |
SM4003PL-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | CRH01 vs SM4003PL-TP-HF |
SM4003PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CRH01 vs SM4003PL-TP |
CMH04 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-4E1A, PLASTIIC, 2 PIN, Signal Diode | Toshiba America Electronic Components | CRH01 vs CMH04 |
CMMR1S-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CRH01 vs CMMR1S-02TR |
CMMR1-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CRH01 vs CMMR1-02BK |
CRH01(TE85R) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CRH01 vs CRH01(TE85R) |