Part Details for CMH04 by Toshiba America Electronic Components
Overview of CMH04 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CMH04
CMH04 CAD Models
CMH04 Part Data Attributes:
|
CMH04
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMH04
Toshiba America Electronic Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-4E1A, PLASTIIC, 2 PIN, Signal Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | 3-4E1A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CMH04
This table gives cross-reference parts and alternative options found for CMH04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM14PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | CMH04 vs SFM14PL-TP |
SE4L | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMH04 vs SE4L |
CRH01(TE85L) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CMH04 vs CRH01(TE85L) |
CMMR1-02 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CMH04 vs CMMR1-02 |
SM4003PL-TP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | CMH04 vs SM4003PL-TP-HF |
SM4003PL-TP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | CMH04 vs SM4003PL-TP |
CRH01 | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, 3-2A1A, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CMH04 vs CRH01 |
CMMR1S-02TR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Central Semiconductor Corp | CMH04 vs CMMR1S-02TR |
CMMR1-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | CMH04 vs CMMR1-02BK |
CRH01(TE85R) | DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, S-FLAT-2, Signal Diode | Toshiba America Electronic Components | CMH04 vs CRH01(TE85R) |