Part Details for SFH9201 by Siemens
Overview of SFH9201 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH9201
SFH9201 CAD Models
SFH9201 Part Data Attributes:
|
SFH9201
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH9201
Siemens
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 3.50mA, Rectangular, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | DAY LIGHT FILTER | |
Body Breadth | 3.2 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 4 mm | |
Measurement Range-Max (mm) | 1 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Output Range | 3.50mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.25 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SFH9201
This table gives cross-reference parts and alternative options found for SFH9201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH9201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH9201 | Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 20mA, 1-Channel, Rectangular, Surface Mount, SMT-6 | OSRAM Opto Semiconductors | SFH9201 vs SFH9201 |
SFH9201 | POSITION, LINEAR SENSOR-DIFFUSE, 1-5mm, 20mA, RECTANGULAR, SURFACE MOUNT, SMT-6 | OSRAM GmbH | SFH9201 vs SFH9201 |