Filter Your Search
1 - 10 of 17 results
|
SFH9201-1/2
Infineon Technologies AG
|
Check for Price | No | Obsolete | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 50 mA | 800 µA | 1.65 V | 1.25 V | 600 mV | e0 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.2 mm | 1.9 mm | 4 mm | INFINEON TECHNOLOGIES AG | SMT-6 | not_compliant | |||||
|
SFH9201-3/4
Siemens
|
Check for Price | Obsolete | YES | 50 µs | 1 mm | 1 mm | 3.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | DAY LIGHT FILTER | 50 mA | 1.25 V | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | SIEMENS A G | unknown | ||||||||||||||
|
SFH9201-1/2
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 50 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||||||||||
|
SFH9201-3/4
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YES | 50 µs | 5 mm | 1 mm | 20mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAYLIGHT CUT-OFF FILTER | 1 | 50 mA | 2 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
SFH9201
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 50 mA | 2 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | INFINEON TECHNOLOGIES AG | SMT-6 | compliant | ||||||||
|
SFH9201-3/4
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 50 mA | 2 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | INFINEON TECHNOLOGIES AG | SMT-6 | compliant | ||||||||
|
SFH9201-3/4
OSRAM GmbH
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | 20mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAYLIGHT CUT-OFF FILTER | 1 | 50 mA | 2 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | |||||||
|
SFH9201-2/3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YES | 50 µs | 5 mm | 1 mm | 20mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAYLIGHT CUT-OFF FILTER | 1 | 50 mA | 1.25 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
SFH9201-1/2
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | 50 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||||||||
|
SFH9201-2/3
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 50 mA | 1.25 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | INFINEON TECHNOLOGIES AG | SMT-6 | compliant |