SFH9201 vs SFH9201 feature comparison

SFH9201 Siemens

Buy Now Datasheet

SFH9201 OSRAM Opto Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code unknown compliant
Additional Feature DAY LIGHT FILTER DAYLIGHT CUT-OFF FILTER
Body Breadth 3.2 mm 4 mm
Body Height 1.9 mm 1.9 mm
Body Length or Diameter 4 mm 6 mm
Measurement Range-Max (mm) 1 mm 5 mm
Measurement Range-Min (mm) 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 50 mA 50 mA
Output Range 3.50mA 20mA
Output Type ANALOG CURRENT NPN
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 50 µs 50 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.25 V 1.65 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
Base Number Matches 4 5
Rohs Code Yes
Number of Channels 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Circuit Type Transistor
Output Current-Max 2 mA
Supply Voltage-Min 1.25 V
VCEsat-Max 0.6 V