SFH6345-X006
Description: Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8

Overview of SFH6345-X006 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51624-XX006LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header.
FX006 Texas Instruments 3.3-V/5-V Input, D-CAP+™ Mode Synchronous Step-Down Integrated FETs Converter With 2-Bit VID 24-VQFN -40 to 85

CAD Models for SFH6345-X006 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH6345-X006 by Siemens

SFH6345-X006
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
5300 V
Number of Elements
1
On-State Current-Max
0.008 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH6345-X006
    Siemens
    Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8
    VS

Alternate Parts for SFH6345-X006

This table gives cross-reference parts and alternative options found for SFH6345-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6345-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-4503-360 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X006 vs HCPL-4503-360
HCPL-4503#520 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-4503#520
HCPL-4503-020 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps Hewlett Packard Co SFH6345-X006 vs HCPL-4503-020
HCPL-4503-520 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X006 vs HCPL-4503-520
SFH6345-X007 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 Infineon Technologies AG SFH6345-X006 vs SFH6345-X007
HCPL-4503#020 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-4503#020
HCPL-4503-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps Hewlett Packard Co SFH6345-X006 vs HCPL-4503-300
HCPL-4503#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 Hewlett Packard Co SFH6345-X006 vs HCPL-4503#300
SFH6345-X009T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 Siemens SFH6345-X006 vs SFH6345-X009T
SFH6345-X009 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, SMD, 8 PIN Vishay Semiconductors SFH6345-X006 vs SFH6345-X009
Part Number Description Manufacturer Compare
HCPL-2731 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-2731
HCPL-2530 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-2530
HCPL-0466#060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-0466#060
HCPL-4503-020 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 Avago Technologies SFH6345-X006 vs HCPL-4503-020
6N136E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, LEAD FREE, DIP-8 Avago Technologies SFH6345-X006 vs 6N136E
HCPL-2502#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X006 vs HCPL-2502#500
6N139#320 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 Hewlett Packard Co SFH6345-X006 vs 6N139#320
HCPL-0534 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc SFH6345-X006 vs HCPL-0534
4N46#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 Agilent Technologies Inc SFH6345-X006 vs 4N46#500
HCPL-070A Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SO-8 Hewlett Packard Co SFH6345-X006 vs HCPL-070A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6345-X006 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6345-X006 by Siemens

  • Please alert me when SFH6345-X006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH6345-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6345-X006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH6345-X006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6345-X006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6345-X006 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: