Part Details for SFH350-V by Avago Technologies
Overview of SFH350-V by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for SFH350-V
SFH350-V CAD Models
SFH350-V Part Data Attributes
|
SFH350-V
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
SFH350-V
Avago Technologies
FIBER OPTIC PHOTO TRANSISTOR DETECTOR, 400-1100nm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTO TRANSISTOR DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1100 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 880 nm | |
Surface Mount | NO |
Alternate Parts for SFH350-V
This table gives cross-reference parts and alternative options found for SFH350-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH350-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH350V | Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-5 | Broadcom Limited | SFH350-V vs SFH350V |
SFH350V | Photo Transistor Detector, 400nm Min, 1100nm Max, Through Hole Mount | Siemens | SFH350-V vs SFH350V |