Part Details for SF12R2050ATLQ by Walsin Technology Corporation
Overview of SF12R2050ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2050ATLQ
SF12R2050ATLQ CAD Models
SF12R2050ATLQ Part Data Attributes
|
SF12R2050ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2050ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2050ATLQ
This table gives cross-reference parts and alternative options found for SF12R2050ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2050ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2050ATLQ vs SF12R2050ATL |
AR06BTRC3V2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2050ATLQ vs AR06BTRC3V2050N |
239065142051L | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | SF12R2050ATLQ vs 239065142051L |
WF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | SF12R2050ATLQ vs WF12R2050ATL |
SF12R2050ATLA | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12R2050ATLQ vs SF12R2050ATLA |
TP0625B2050T5E | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12R2050ATLQ vs TP0625B2050T5E |
RNCF1206ATE205R | Fixed Resistor, Thin Film, 0.33W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12R2050ATLQ vs RNCF1206ATE205R |
NTRH12A2050CTRF | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | SF12R2050ATLQ vs NTRH12A2050CTRF |
RT1206WRD13205RL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SF12R2050ATLQ vs RT1206WRD13205RL |
AR06BBCV2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R2050ATLQ vs AR06BBCV2050N |