Part Details for 239065142051L by YAGEO Corporation
Overview of 239065142051L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239065142051L
239065142051L CAD Models
239065142051L Part Data Attributes
|
239065142051L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239065142051L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239065142051L
This table gives cross-reference parts and alternative options found for 239065142051L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239065142051L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065142051L vs SF12R2050ATL |
AR06BTRC3V2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | 239065142051L vs AR06BTRC3V2050N |
WF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | 239065142051L vs WF12R2050ATL |
SF12R2050ATLQ | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065142051L vs SF12R2050ATLQ |
SF12R2050ATLA | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239065142051L vs SF12R2050ATLA |
TP0625B2050T5E | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239065142051L vs TP0625B2050T5E |
RNCF1206ATE205R | Fixed Resistor, Thin Film, 0.33W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | 239065142051L vs RNCF1206ATE205R |
NTRH12A2050CTRF | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | 239065142051L vs NTRH12A2050CTRF |
RT1206WRD13205RL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239065142051L vs RT1206WRD13205RL |
AR06BBCV2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | 239065142051L vs AR06BBCV2050N |