Part Details for AR06BTRC3V2050N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V2050N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V2050N
AR06BTRC3V2050N CAD Models
AR06BTRC3V2050N Part Data Attributes
|
AR06BTRC3V2050N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V2050N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V2050N
This table gives cross-reference parts and alternative options found for AR06BTRC3V2050N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V2050N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2050N vs SF12R2050ATL |
239065142051L | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06BTRC3V2050N vs 239065142051L |
WF12R2050ATL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Walsin Technology Corporation | AR06BTRC3V2050N vs WF12R2050ATL |
SF12R2050ATLQ | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2050N vs SF12R2050ATLQ |
SF12R2050ATLA | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2050N vs SF12R2050ATLA |
TP0625B2050T5E | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3V2050N vs TP0625B2050T5E |
RNCF1206ATE205R | Fixed Resistor, Thin Film, 0.33W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V2050N vs RNCF1206ATE205R |
NTRH12A2050CTRF | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BTRC3V2050N vs NTRH12A2050CTRF |
RT1206WRD13205RL | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V2050N vs RT1206WRD13205RL |
AR06BBCV2050N | Fixed Resistor, Thin Film, 0.25W, 205ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3V2050N vs AR06BBCV2050N |