Part Details for SF08H3161DBL by Walsin Technology Corporation
Overview of SF08H3161DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H3161DBL
SF08H3161DBL CAD Models
SF08H3161DBL Part Data Attributes
|
SF08H3161DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H3161DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H3161DBL
This table gives cross-reference parts and alternative options found for SF08H3161DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H3161DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08H3161DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08H3161DBL vs WF08H3161DT |
RK73H2ARTTDB3161D | RES,SMT,THICK FILM,3.16K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | SF08H3161DBL vs RK73H2ARTTDB3161D |
SF08H3161DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08H3161DBL vs SF08H3161DQL |
RC0805DR-073K16P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H3161DBL vs RC0805DR-073K16P |
ADF08053K160.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | SF08H3161DBL vs ADF08053K160.5%100PPM/KKP5 |
RS05K3161DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H3161DBL vs RS05K3161DBG |
BCTS000805-3161DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | SF08H3161DBL vs BCTS000805-3161DTP |
RS05K3161DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF08H3161DBL vs RS05K3161DB |
RC0805DR-103K16L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H3161DBL vs RC0805DR-103K16L |
RK73H2AGTEB3161D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H3161DBL vs RK73H2AGTEB3161D |