RC0805DR-073K16P
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RC0805DR-073K16P by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0805DR-073K16P by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0805DR-073K16P by YAGEO Corporation

RC0805DR-073K16P
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3160 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RC0805DR-073K16P
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RC0805DR-073K16P

This table gives cross-reference parts and alternative options found for RC0805DR-073K16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-073K16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF08H3161DBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RC0805DR-073K16P vs SF08H3161DBL
WF08H3161DT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RC0805DR-073K16P vs WF08H3161DT
RK73H2ARTTDB3161D RES,SMT,THICK FILM,3.16K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RC0805DR-073K16P vs RK73H2ARTTDB3161D
SF08H3161DQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RC0805DR-073K16P vs SF08H3161DQL
ADF08053K160.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RC0805DR-073K16P vs ADF08053K160.5%100PPM/KKP5
RS05K3161DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC0805DR-073K16P vs RS05K3161DBG
BCTS000805-3161DTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Chilisin Electronics Corp RC0805DR-073K16P vs BCTS000805-3161DTP
RS05K3161DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC0805DR-073K16P vs RS05K3161DB
RC0805DR-103K16L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RC0805DR-073K16P vs RC0805DR-103K16L
RK73H2AGTEB3161D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RC0805DR-073K16P vs RK73H2AGTEB3161D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0805DR-073K16P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0805DR-073K16P by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0805DR-073K16P would you like to use for your alert(s)?
  • Please alert me when RC0805DR-073K16P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0805DR-073K16P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0805DR-073K16P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0805DR-073K16P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0805DR-073K16P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0805DR-073K16P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: