Part Details for RC0805DR-103K16L by YAGEO Corporation
Overview of RC0805DR-103K16L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805DR-103K16L
RC0805DR-103K16L CAD Models
RC0805DR-103K16L Part Data Attributes
|
RC0805DR-103K16L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805DR-103K16L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805DR-103K16L
This table gives cross-reference parts and alternative options found for RC0805DR-103K16L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805DR-103K16L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H3161DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-103K16L vs SF08H3161DBL |
WF08H3161DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-103K16L vs WF08H3161DT |
RK73H2ARTTDB3161D | RES,SMT,THICK FILM,3.16K OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RC0805DR-103K16L vs RK73H2ARTTDB3161D |
SF08H3161DQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RC0805DR-103K16L vs SF08H3161DQL |
RC0805DR-073K16P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805DR-103K16L vs RC0805DR-073K16P |
ADF08053K160.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805DR-103K16L vs ADF08053K160.5%100PPM/KKP5 |
RS05K3161DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-103K16L vs RS05K3161DBG |
BCTS000805-3161DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805DR-103K16L vs BCTS000805-3161DTP |
RS05K3161DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3160ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC0805DR-103K16L vs RS05K3161DB |
RK73H2AGTEB3161D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805DR-103K16L vs RK73H2AGTEB3161D |