Part Details for SF06R80R6BTLQ by Walsin Technology Corporation
Overview of SF06R80R6BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R80R6BTLQ
SF06R80R6BTLQ CAD Models
SF06R80R6BTLQ Part Data Attributes
|
SF06R80R6BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R80R6BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06R80R6BTLQ
This table gives cross-reference parts and alternative options found for SF06R80R6BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R80R6BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R80R6BTLA | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06R80R6BTLQ vs SF06R80R6BTLA |
RN731JTTDD80R6B25 | Fixed Resistor, Thin Film, 0.063W, 80.6ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06R80R6BTLQ vs RN731JTTDD80R6B25 |
P0603E80R6BNW | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R80R6BTLQ vs P0603E80R6BNW |
BLU0603-80R6-BT25 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R80R6BTLQ vs BLU0603-80R6-BT25 |
CRT0603-BY-80R6EST | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06R80R6BTLQ vs CRT0603-BY-80R6EST |
RT0603BRD0780R6L | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R80R6BTLQ vs RT0603BRD0780R6L |
PRC0603TTC25X80.6R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R80R6BTLQ vs PRC0603TTC25X80.6R+-0.05% |
BLU0603ER-80R6-AB25Q | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R80R6BTLQ vs BLU0603ER-80R6-AB25Q |
RT0603WRD1380R6 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | SF06R80R6BTLQ vs RT0603WRD1380R6 |
AS0603E80R6A-T5 | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06R80R6BTLQ vs AS0603E80R6A-T5 |