Part Details for RT0603WRD1380R6 by YAGEO Corporation
Overview of RT0603WRD1380R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRD1380R6
RT0603WRD1380R6 CAD Models
RT0603WRD1380R6 Part Data Attributes
|
RT0603WRD1380R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRD1380R6
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRD1380R6
This table gives cross-reference parts and alternative options found for RT0603WRD1380R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRD1380R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R80R6BTLQ | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD1380R6 vs SF06R80R6BTLQ |
BLU0603ER-80R6-BB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1380R6 vs BLU0603ER-80R6-BB25W |
BLU0603A-80R6-BB25Q | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1380R6 vs BLU0603A-80R6-BB25Q |
WF06R80R6BTL | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603WRD1380R6 vs WF06R80R6BTL |
BLU0603P-80R6-AB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1380R6 vs BLU0603P-80R6-AB25W |
BLU0603P-80R6-AT25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1380R6 vs BLU0603P-80R6-AT25W |
AR03ATCX80R6N | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603WRD1380R6 vs AR03ATCX80R6N |
NTRA06HB80R6CTRQYF | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603WRD1380R6 vs NTRA06HB80R6CTRQYF |
SF06R80R6AALQ | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRD1380R6 vs SF06R80R6AALQ |
BLU0603A-80R6-BB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603WRD1380R6 vs BLU0603A-80R6-BB25W |