There are no models available for this part yet.
Overview of RT0603BRD0780R6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD0780R6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RT0603BRD0780R6LCT-ND
|
DigiKey | RES SMD 80.6 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9725 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD0780R6L
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 80.6Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD0780R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD0780R6L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 80.6 ohm .1% 25ppm RoHS: Compliant | 4765 |
|
$0.0320 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now | ||
DISTI #
RT0603BRD0780R6L
|
Avnet Abacus | High Precision-High Stability Chip Resistor Thin Film 0603 80.6Ohm 0.1% Paper T/R (Alt: RT0603BRD0780R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 80.6 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0560 / $0.0683 | RFQ |
CAD Models for RT0603BRD0780R6L by YAGEO Corporation
Part Data Attributes for RT0603BRD0780R6L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
80.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD0780R6L
This table gives cross-reference parts and alternative options found for RT0603BRD0780R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0780R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06R80R6BTLQ | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0780R6L vs SF06R80R6BTLQ |
BLU0603ER-80R6-BB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0780R6L vs BLU0603ER-80R6-BB25W |
BLU0603A-80R6-BB25Q | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0780R6L vs BLU0603A-80R6-BB25Q |
WF06R80R6BTL | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603BRD0780R6L vs WF06R80R6BTL |
BLU0603P-80R6-AB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0780R6L vs BLU0603P-80R6-AB25W |
BLU0603P-80R6-AT25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0780R6L vs BLU0603P-80R6-AT25W |
AR03ATCX80R6N | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603BRD0780R6L vs AR03ATCX80R6N |
NTRA06HB80R6CTRQYF | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD0780R6L vs NTRA06HB80R6CTRQYF |
SF06R80R6AALQ | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD0780R6L vs SF06R80R6AALQ |
BLU0603A-80R6-BB25W | Fixed Resistor, Thin Film, 0.1W, 80.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0780R6L vs BLU0603A-80R6-BB25W |