There are no models available for this part yet.
Overview of SE555H/883C by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
CAD Models for SE555H/883C by Philips Semiconductors
Part Data Attributes for SE555H/883C by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
, CAN8,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TIMER
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for SE555H/883C
This table gives cross-reference parts and alternative options found for SE555H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE555H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | SE555H/883C vs LM555H/883C |
SE555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | SE555H/883C vs SE555H |
M38510/10901BGA | IC PULSE; RECTANGULAR, TIMER, MBCY8, Analog Waveform Generation Function | National Semiconductor Corporation | SE555H/883C vs M38510/10901BGA |
SE555H/883B | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | SE555H/883C vs SE555H/883B |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | SE555H/883C vs ICM7555ITV-T |
5962-8950303GA | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | SE555H/883C vs 5962-8950303GA |
LM555H | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | SE555H/883C vs LM555H |
LM555H/883 | Timer 8-TO-99 -55 to 125 | Texas Instruments | SE555H/883C vs LM555H/883 |
ICM7555ITV | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | SE555H/883C vs ICM7555ITV |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | SE555H/883C vs ICM7555ITV |