Part Details for M38510/10901BGX by SRI International Sarnoff
Overview of M38510/10901BGX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/10901BGX
M38510/10901BGX CAD Models
M38510/10901BGX Part Data Attributes
|
M38510/10901BGX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/10901BGX
SRI International Sarnoff
1 Func, BIPolar, CAN-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | BCY | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; PULSE; RECTANGULAR | |
JESD-30 Code | O-XBCY-X8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/10901BGX
This table gives cross-reference parts and alternative options found for M38510/10901BGX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10901BGX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555H/883C | IC,TIMER,BIPOLAR,CAN,8PIN,METAL | National Semiconductor Corporation | M38510/10901BGX vs LM555H/883C |
SE555H | PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | M38510/10901BGX vs SE555H |
M38510/10901BGA | IC PULSE; RECTANGULAR, TIMER, MBCY8, Analog Waveform Generation Function | National Semiconductor Corporation | M38510/10901BGX vs M38510/10901BGA |
SE555H/883B | Analog Waveform Generation Function, BIPolar, MBCY8 | Philips Semiconductors | M38510/10901BGX vs SE555H/883B |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | M38510/10901BGX vs ICM7555ITV-T |
5962-8950303GA | 1 Func, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | M38510/10901BGX vs 5962-8950303GA |
LM555H | PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 | Texas Instruments | M38510/10901BGX vs LM555H |
LM555H/883 | Timer 8-TO-99 -55 to 125 | Texas Instruments | M38510/10901BGX vs LM555H/883 |
ICM7555ITV | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | M38510/10901BGX vs ICM7555ITV |
ICM7555ITV | 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 | Rochester Electronics LLC | M38510/10901BGX vs ICM7555ITV |