Datasheets
LM555H/883C by:

IC,TIMER,BIPOLAR,CAN,8PIN,METAL

Part Details for LM555H/883C by National Semiconductor Corporation

Overview of LM555H/883C by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
LM555H/883 Texas Instruments Timer 8-TO-99 -55 to 125
54HC221AJ/883C Rochester Electronics Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics.
UHC508J/883C Rochester Electronics LLC UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA)

Price & Stock for LM555H/883C

Part # Distributor Description Stock Price Buy
Quest Components Timer Circuit, 8 Pin, Metal, CAN 2
  • 1 $69.2220
$69.2220 Buy Now

Part Details for LM555H/883C

LM555H/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM555H/883C Part Data Attributes

LM555H/883C National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM555H/883C National Semiconductor Corporation IC,TIMER,BIPOLAR,CAN,8PIN,METAL
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Code BCY
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class C
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for LM555H/883C

This table gives cross-reference parts and alternative options found for LM555H/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM555H/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE555H PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN STMicroelectronics LM555H/883C vs SE555H
M38510/10901BGA IC PULSE; RECTANGULAR, TIMER, MBCY8, Analog Waveform Generation Function National Semiconductor Corporation LM555H/883C vs M38510/10901BGA
SE555H/883B Analog Waveform Generation Function, BIPolar, MBCY8 Philips Semiconductors LM555H/883C vs SE555H/883B
ICM7555ITV-T 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN Maxim Integrated Products LM555H/883C vs ICM7555ITV-T
5962-8950303GA 1 Func, CMOS, MBCY8, METAL CAN-8 Rochester Electronics LLC LM555H/883C vs 5962-8950303GA
LM555H PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 Texas Instruments LM555H/883C vs LM555H
LM555H/883 Timer 8-TO-99 -55 to 125 Texas Instruments LM555H/883C vs LM555H/883
ICM7555ITV 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN Maxim Integrated Products LM555H/883C vs ICM7555ITV
ICM7555ITV 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 Rochester Electronics LLC LM555H/883C vs ICM7555ITV
LM555H/883B PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 Texas Instruments LM555H/883C vs LM555H/883B
Part Number Description Manufacturer Compare
LM555H/883B PULSE; RECTANGULAR, TIMER, MBCY8, METAL CAN-8 Texas Instruments LM555H/883C vs LM555H/883B
M38510/10901BGX 1 Func, BIPolar, CAN-8 SRI International Sarnoff LM555H/883C vs M38510/10901BGX
ICM7555ITV 1 Func, 1MHz, CMOS, MBCY8, METAL CAN-8 Rochester Electronics LLC LM555H/883C vs ICM7555ITV
LM555H-MLS/NOPB PULSE; RECTANGULAR, TIMER, MBCY8 Texas Instruments LM555H/883C vs LM555H-MLS/NOPB
SE555H PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN STMicroelectronics LM555H/883C vs SE555H
SA555H PULSE; RECTANGULAR, 0.5MHz, TIMER, MBCY8, METAL CAN, TO-99, 8 PIN STMicroelectronics LM555H/883C vs SA555H
LM555H/883 Timer 8-TO-99 -55 to 125 Texas Instruments LM555H/883C vs LM555H/883

LM555H/883C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM555H/883C by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM555H/883C by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM555H/883C would you like to use for your alert(s)?
  • Please alert me when LM555H/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM555H/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM555H/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM555H/883C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM555H/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM555H/883C by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: