Part Details for SDS10U60DN by Fairchild Semiconductor Corporation
Overview of SDS10U60DN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDS10U60DN
SDS10U60DN CAD Models
SDS10U60DN Part Data Attributes:
|
SDS10U60DN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SDS10U60DN
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.09 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SDS10U60DN
This table gives cross-reference parts and alternative options found for SDS10U60DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDS10U60DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGF8HT-E3/45 | DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC, ITO-220AC, 2 PIN, Rectifier Diode | Vishay Semiconductors | SDS10U60DN vs UGF8HT-E3/45 |
UGF8HTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | SDS10U60DN vs UGF8HTHE3_A/P |
BYV29-500 | Rectifier Diode, 1 Phase, 1 Element, 9A, 500V V(RRM), Silicon, | Eupec Gmbh & Co Kg | SDS10U60DN vs BYV29-500 |
FMG-G26S | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220, TO-220F, 2 PIN | Allegro MicroSystems LLC | SDS10U60DN vs FMG-G26S |
NS8GT | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | General Instrument Corp | SDS10U60DN vs NS8GT |
934054751127 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | SDS10U60DN vs 934054751127 |
RHRP860 | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | SDS10U60DN vs RHRP860 |
RHRP860_NL | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | SDS10U60DN vs RHRP860_NL |
BYV29-500,127 | Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | SDS10U60DN vs BYV29-500,127 |