SDS10U60DN vs UGF8HTHE3_A/P feature comparison

SDS10U60DN Fairchild Semiconductor Corporation

Buy Now Datasheet

UGF8HTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-220F
Package Description R-PSFM-T3 ITO-220AC, 2 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application HIGH VOLTAGE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.2 V 1.75 V
JESD-30 Code R-PSFM-T3 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A 100 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 500 V
Reverse Recovery Time-Max 0.09 µs 0.05 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Factory Lead Time 28 Weeks
Date Of Intro 2019-07-04
JEDEC-95 Code TO-220AC
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 30 µA
Reverse Test Voltage 400 V

Compare SDS10U60DN with alternatives

Compare UGF8HTHE3_A/P with alternatives