Part Details for SDB105 by International Semiconductor Inc
Overview of SDB105 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDB105
SDB105 CAD Models
SDB105 Part Data Attributes
|
SDB105
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SDB105
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDB105
This table gives cross-reference parts and alternative options found for SDB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB105S | Bridge Rectifier Diode, 1A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | SDB105 vs DB105S |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | General Instrument Corp | SDB105 vs DF06S |
SDB105 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, | Microsemi Corporation | SDB105 vs SDB105 |
DB105S | Bridge Rectifier Diode, 1A, 600V V(RRM) | Goodwork Semiconductor Co Ltd | SDB105 vs DB105S |
DF06S-T | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | SDB105 vs DF06S-T |
DB105S | 1A, 600V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB105 vs DB105S |
DF06S-E3 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | SDB105 vs DF06S-E3 |
DF06S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | SDB105 vs DF06S-E3/77 |
DB105S-C | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB105 vs DB105S-C |
DF06S | Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN | HY Electronic Corp | SDB105 vs DF06S |