-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8320
|
Newark | Bridge Rectifier, 50V, 1.5A, Df-S Rohs Compliant: Yes |Diodes Inc. DF15005S-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 340 |
|
$0.2570 / $0.5120 | Buy Now |
DISTI #
DF15005SDICT-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 1.5A DF-S Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5304 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
DF15005S-T
|
Avnet Americas | Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF15005S-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-DF15005S-T
|
Mouser Electronics | Bridge Rectifiers 1.5A 50V RoHS: Compliant | 2663 |
|
$0.1580 / $0.4100 | Buy Now |
DISTI #
V72:2272_06697359
|
Arrow Electronics | Rectifier Bridge Diode Single 50V 1.5A 4-Pin Case DFS T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 Container: Cut Strips | Americas - 421 |
|
$0.1347 / $0.2311 | Buy Now |
|
Future Electronics | DF15005S Series 1.5 A 50 V SMT Glass Passivated Bridge Rectifier - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Future Electronics | DF15005S Series 1.5 A 50 V SMT Glass Passivated Bridge Rectifier - DFS-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Bristol Electronics | 1283 |
|
RFQ | ||
|
Bristol Electronics | 868 |
|
RFQ | ||
|
Bristol Electronics | 1181 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy