Part Details for DB151S by Rectron Semiconductor
Overview of DB151S by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DB151S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-DB151S
|
Mouser Electronics | Bridge Rectifiers DIP,Bridge,SM,GP DB-S,1.5A,50V RoHS: Compliant | 0 |
|
$0.1940 / $0.2080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1009 / $0.1532 | Buy Now |
Part Details for DB151S
DB151S CAD Models
DB151S Part Data Attributes
|
DB151S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DB151S
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for DB151S
This table gives cross-reference parts and alternative options found for DB151S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB151S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF15005S | Bridge Rectifier Diode, 1.5A, 50V V(RRM) | HY Electronic Corp | DB151S vs DF15005S |
DF15005S-T | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DB151S vs DF15005S-T |
DB151S | Bridge Rectifier Diode, SURFACE MOUNT, PLASTIC, DIP-4 | Surge Components Inc | DB151S vs DB151S |
DF15005S-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DB151S vs DF15005S-F |
DF15005S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DB151S vs DF15005S |