Part Details for SDB101 by Micro Commercial Components
Overview of SDB101 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDB101
SDB101 CAD Models
SDB101 Part Data Attributes:
|
SDB101
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB101
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDB101
This table gives cross-reference parts and alternative options found for SDB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Semiconductor Inc | SDB101 vs SDB101 |
SDB101-TP | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB101 vs SDB101-TP |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | SDB101 vs DB101S |
DB101-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | SDB101 vs DB101-S |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | SDB101 vs DB101S |
DB101-S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB101 vs DB101-S |
DB101S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | SDB101 vs DB101S |
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | Microsemi Corporation | SDB101 vs SDB101 |
DB101S | Bridge Rectifier Diode | HY Electronic Corp | SDB101 vs DB101S |
DB101S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | SDB101 vs DB101S |