Part Details for DB101S by HY Electronic Corp
Overview of DB101S by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DB101S
DB101S CAD Models
DB101S Part Data Attributes:
Alternate Parts for DB101S
This table gives cross-reference parts and alternative options found for DB101S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DB101S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Semiconductor Inc | DB101S vs SDB101 |
SDB101-TP | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DB101S vs SDB101-TP |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | DB101S vs DB101S |
DB101-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | DB101S vs DB101-S |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DB101S vs DB101S |
DB101-S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DB101S vs DB101-S |
DB101S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DB101S vs DB101S |
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | Microsemi Corporation | DB101S vs SDB101 |
DB101S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | DB101S vs DB101S |