Part Details for SDB101-TP by Micro Commercial Components
Overview of SDB101-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB101-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SDB101-TP-ND
|
DigiKey | Interface Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1030 | Buy Now |
DISTI #
833-SDB101-TP
|
Mouser Electronics | Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.0750 | Buy Now |
|
LCSC | 30A 1.1V1A 1A 50V SDB-1 Bridge Rectifiers ROHS | 50 |
|
$0.0777 / $0.1290 | Buy Now |
Part Details for SDB101-TP
SDB101-TP CAD Models
SDB101-TP Part Data Attributes:
|
SDB101-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB101-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SDB-1, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SDB101-TP
This table gives cross-reference parts and alternative options found for SDB101-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB101-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon | International Semiconductor Inc | SDB101-TP vs SDB101 |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DB-1S, 4 PIN | Uniohm Corp | SDB101-TP vs DB101S |
DB101-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | SDB101-TP vs DB101-S |
DB101S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | SDB101-TP vs DB101S |
DB101-S | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB101-TP vs DB101-S |
DB101S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | SDB101-TP vs DB101S |
SDB101 | Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, | Microsemi Corporation | SDB101-TP vs SDB101 |
DB101S | Bridge Rectifier Diode | HY Electronic Corp | SDB101-TP vs DB101S |
DB101S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | SDB101-TP vs DB101S |