Part Details for SD320YS by Promax-Johnton Electronic Corporation
Overview of SD320YS by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD320YS
SD320YS CAD Models
SD320YS Part Data Attributes
|
SD320YS
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SD320YS
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, PLASTIC, TO-252, DPAK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | TO-252 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SD320YS
This table gives cross-reference parts and alternative options found for SD320YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD320YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRD8320G-VF01 | Schottky Barrier Rectifier, 20 V, 3.0 A, 75-TUBE, Automotive Qualified | onsemi | SD320YS vs SBRD8320G-VF01 |
SD320ST/R13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD320YS vs SD320ST/R13 |
MBRD320 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS vs MBRD320 |
MBRD320-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SD320YS vs MBRD320-T3 |
SD320S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD320YS vs SD320S |
MBRD320L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SD320YS vs MBRD320L-TP |
MBRD320L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SD320YS vs MBRD320L |
SD320S_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SD320YS vs SD320S_S2_00001 |
SD320S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252AA, PLASTIC, TO-252, 3 PIN | Promax-Johnton Electronic Corporation | SD320YS vs SD320S |
SD320YS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD320YS vs SD320YS |