-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD320YS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD320YS
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SD320YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD320YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD320T4 | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SD320YS vs MBRD320T4 |
SD320S_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SD320YS vs SD320S_S2_00001 |
MBRD320 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS vs MBRD320 |
MBRD320L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SD320YS vs MBRD320L |
MBRD320L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SD320YS vs MBRD320L-TP |
MBRD320G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SD320YS vs MBRD320G |
MBRD320-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD320YS vs MBRD320-A |
MBRD320-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SD320YS vs MBRD320-T3 |
SD320S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD320YS vs SD320S |
MBRD320S-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SD320YS vs MBRD320S-T3-LF |