Part Details for SBRD8320G-VF01 by onsemi
Overview of SBRD8320G-VF01 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for SBRD8320G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5223
|
Newark | Rec Dpak Special Shtky/Tube Rohs Compliant: Yes |Onsemi SBRD8320G-VF01 Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 3A, 20V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5775 |
|
$0.3230 / $0.3800 | Buy Now |
|
Flip Electronics | Stock, ship today | 525 |
|
$0.1800 | RFQ |
Part Details for SBRD8320G-VF01
SBRD8320G-VF01 CAD Models
SBRD8320G-VF01 Part Data Attributes:
|
SBRD8320G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBRD8320G-VF01
onsemi
Schottky Barrier Rectifier, 20 V, 3.0 A, 75-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBRD8320G-VF01
This table gives cross-reference parts and alternative options found for SBRD8320G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRD8320G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD320T4 | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SBRD8320G-VF01 vs MBRD320T4 |
SD320S_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, | PanJit Semiconductor | SBRD8320G-VF01 vs SD320S_S2_00001 |
SD320YS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBRD8320G-VF01 vs SD320YS |
MBRD320 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8320G-VF01 vs MBRD320 |
MBRD320L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SBRD8320G-VF01 vs MBRD320L |
MBRD320L-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SBRD8320G-VF01 vs MBRD320L-TP |
MBRD320G | Schottky Barrier Rectifier, 20 V, 3.0 A, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SBRD8320G-VF01 vs MBRD320G |
MBRD320-A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SBRD8320G-VF01 vs MBRD320-A |
MBRD320-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | SBRD8320G-VF01 vs MBRD320-T3 |
SD320S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SBRD8320G-VF01 vs SD320S |