Part Details for SCX33S256160AF-6B by Xi'an UniIC Semiconductors Co Ltd
Overview of SCX33S256160AF-6B by Xi'an UniIC Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SCX33S256160AF-6B
SCX33S256160AF-6B CAD Models
SCX33S256160AF-6B Part Data Attributes
|
SCX33S256160AF-6B
Xi'an UniIC Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCX33S256160AF-6B
Xi'an UniIC Semiconductors Co Ltd
Synchronous DRAM,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAN UNILC SEMICONDUCTORS CO LTD | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B54 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for SCX33S256160AF-6B
This table gives cross-reference parts and alternative options found for SCX33S256160AF-6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCX33S256160AF-6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCX33S256160AF-6BI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCX33S256160AF-6B vs SCX33S256160AF-6BI |
M12L2561616A-7BIG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | SCX33S256160AF-6B vs M12L2561616A-7BIG2A |
AS4C16M16S-7BCNTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 | Alliance Memory Inc | SCX33S256160AF-6B vs AS4C16M16S-7BCNTR |
M12L2561616A-7BVAG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | SCX33S256160AF-6B vs M12L2561616A-7BVAG2A |
SCX33S256160AF-6EB | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCX33S256160AF-6B vs SCX33S256160AF-6EB |
SCX33S256160AF-6EBI | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCX33S256160AF-6B vs SCX33S256160AF-6EBI |
M12L2561616A-7BG2K | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | SCX33S256160AF-6B vs M12L2561616A-7BG2K |
SCX33S256160AF-6EBX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCX33S256160AF-6B vs SCX33S256160AF-6EBX |
SCX33S256160AF-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | SCX33S256160AF-6B vs SCX33S256160AF-6BX |
M12L2561616A-7BVG2A | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 | Elite Semiconductor Memory Technology Inc | SCX33S256160AF-6B vs M12L2561616A-7BVG2A |