Part Details for MD56V82160A-7TA by LAPIS Semiconductor Co Ltd
Overview of MD56V82160A-7TA by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MD56V82160A-7TA
MD56V82160A-7TA CAD Models
MD56V82160A-7TA Part Data Attributes
|
MD56V82160A-7TA
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MD56V82160A-7TA
LAPIS Semiconductor Co Ltd
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for MD56V82160A-7TA
This table gives cross-reference parts and alternative options found for MD56V82160A-7TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD56V82160A-7TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCB33S256160AE-6BX | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | MD56V82160A-7TA vs SCB33S256160AE-6BX |
MT48LC16M16A2TG-75:DTR | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MD56V82160A-7TA vs MT48LC16M16A2TG-75:DTR |
MT48LC16M16A2P-75E | Micron Technology Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | MD56V82160A-7TA vs MT48LC16M16A2P-75E |
IM2516SDBATG-6 | Intelligent Memory Limited | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MD56V82160A-7TA vs IM2516SDBATG-6 |
FMS8B16LBH-60AE | Fidelix Co Ltd | Check for Price | Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 | MD56V82160A-7TA vs FMS8B16LBH-60AE |
W9825G6KH-75 | Winbond Electronics Corp | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MD56V82160A-7TA vs W9825G6KH-75 |
IS42S16160J-7BI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | MD56V82160A-7TA vs IS42S16160J-7BI |
SCB33S256160AE-6B | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | MD56V82160A-7TA vs SCB33S256160AE-6B |
AS4C16M16SA-7BCN | Alliance Memory Inc | $4.6567 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 | MD56V82160A-7TA vs AS4C16M16SA-7BCN |
SCX33S256160AE-6EBA2 | Xi'an UniIC Semiconductors Co Ltd | Check for Price | Synchronous DRAM, | MD56V82160A-7TA vs SCX33S256160AE-6EBA2 |