M12L2561616A-7BIG2A
Elite Semiconductor Memory Technology Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54

Overview of M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc

M12L2561616A-7BIG2A
Elite Semiconductor Memory Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
VFBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
S-PBGA-B54
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. M12L2561616A-7BIG2A
    Elite Semiconductor Memory Technology Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54
    VS

Alternate Parts for M12L2561616A-7BIG2A

This table gives cross-reference parts and alternative options found for M12L2561616A-7BIG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M12L2561616A-7BIG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCX33S256160AF-6BI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6BI
AS4C16M16S-7BCNTR Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-54 Alliance Memory Inc M12L2561616A-7BIG2A vs AS4C16M16S-7BCNTR
M12L2561616A-7BVAG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 Elite Semiconductor Memory Technology Inc M12L2561616A-7BIG2A vs M12L2561616A-7BVAG2A
SCX33S256160AF-6EB Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6EB
SCX33S256160AF-6EBI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6EBI
M12L2561616A-7BG2K Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 Elite Semiconductor Memory Technology Inc M12L2561616A-7BIG2A vs M12L2561616A-7BG2K
SCX33S256160AF-6EBX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6EBX
SCX33S256160AF-6BX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6BX
M12L2561616A-7BVG2A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, BGA-54 Elite Semiconductor Memory Technology Inc M12L2561616A-7BIG2A vs M12L2561616A-7BVG2A
Part Number Description Manufacturer Compare
MD56V82161A-7TA Synchronous DRAM, LAPIS Semiconductor Co Ltd M12L2561616A-7BIG2A vs MD56V82161A-7TA
SCX33S256160AF-75BA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-75BA2
MD56V82161A-75TAP Synchronous DRAM, LAPIS Semiconductor Co Ltd M12L2561616A-7BIG2A vs MD56V82161A-75TAP
IS42S16160J-7BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc M12L2561616A-7BIG2A vs IS42S16160J-7BL
IS42S16160J-6BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc M12L2561616A-7BIG2A vs IS42S16160J-6BL
SCX33S256160AE-6EBA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AE-6EBA2
K4S561632D-NC7C0 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 Samsung Semiconductor M12L2561616A-7BIG2A vs K4S561632D-NC7C0
MD56V82160A-7TA Synchronous DRAM, LAPIS Semiconductor Co Ltd M12L2561616A-7BIG2A vs MD56V82160A-7TA
FMS8B16LBH-60AE Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 Fidelix Co Ltd M12L2561616A-7BIG2A vs FMS8B16LBH-60AE
SCX33S256160AF-6EBI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd M12L2561616A-7BIG2A vs SCX33S256160AF-6EBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of M12L2561616A-7BIG2A would you like to use for your alert(s)?
  • Please alert me when M12L2561616A-7BIG2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12L2561616A-7BIG2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12L2561616A-7BIG2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12L2561616A-7BIG2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12L2561616A-7BIG2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12L2561616A-7BIG2A by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: