Part Details for SCS500V-40-C by Secos Corporation
Overview of SCS500V-40-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS500V-40-C
SCS500V-40-C CAD Models
SCS500V-40-C Part Data Attributes
|
SCS500V-40-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS500V-40-C
Secos Corporation
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA THIN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, ULTRA THIN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SCS500V-40-C
This table gives cross-reference parts and alternative options found for SCS500V-40-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS500V-40-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS322(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | SCS500V-40-C vs 1SS322(TE85R,F) |
KDR322 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, USM, 3 PIN | KEC | SCS500V-40-C vs KDR322 |
CDBFR0140R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SCS500V-40-C vs CDBFR0140R-HF |
1SS322TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SCS500V-40-C vs 1SS322TE85L |
1SS357(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SCS500V-40-C vs 1SS357(TH3MAA,F) |
RB501V-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | SCS500V-40-C vs RB501V-40FH |
1SS322(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SCS500V-40-C vs 1SS322(T5L,PP,F) |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SCS500V-40-C vs 1SS294TE85R2 |
1SS294(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | SCS500V-40-C vs 1SS294(TE85R,F) |
1SS294,LF(T | Rectifier Diode | Toshiba America Electronic Components | SCS500V-40-C vs 1SS294,LF(T |