Part Details for 1SS322TE85L by Toshiba America Electronic Components
Overview of 1SS322TE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1SS322TE85L
1SS322TE85L CAD Models
1SS322TE85L Part Data Attributes
|
1SS322TE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS322TE85L
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS322TE85L
This table gives cross-reference parts and alternative options found for 1SS322TE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS322TE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS322(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS322TE85L vs 1SS322(TE85R,F) |
KDR322 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, USM, 3 PIN | KEC | 1SS322TE85L vs KDR322 |
CDBFR0140R-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1SS322TE85L vs CDBFR0140R-HF |
1SS357(TH3MAA,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS322TE85L vs 1SS357(TH3MAA,F) |
RB501V-40FH | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | 1SS322TE85L vs RB501V-40FH |
1SS322(T5L,PP,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS322TE85L vs 1SS322(T5L,PP,F) |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS322TE85L vs 1SS294TE85R2 |
1SS294(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS322TE85L vs 1SS294(TE85R,F) |
1SS294,LF(T | Rectifier Diode | Toshiba America Electronic Components | 1SS322TE85L vs 1SS294,LF(T |
1SS294S,LF(D | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | 1SS322TE85L vs 1SS294S,LF(D |